TE Connectivity106019-000Steckverbinderanschlüsse
Connector Terminals Solder Sleeve One Step Shield Terminator Cross-Linked Polyolefin Transparent Clear
Not Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Connect your peripherals to your computer system with this solder sleeve one step shield terminator 106019-000 cable accessory from TE Connectivity. This part has an operating temperature range of -55 to 125 °C. This product is 42 mm long.