TE Connectivity1060984-1RF-Steckverbinder
Conn MCX RCP 0Hz to 6GHz 50Ohm Solder ST Thru-Hole Gold Bag
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Yes |
PPAP | Unknown |
By using this mcx 1060984-1 RF connector from TE Connectivity, you won't have to worry about any problems between connections in your circuit. This connector's body is plated in gold. It has a straight body orientation. It has a receptacle type gender. It has an operating frequency of 0 to 6G Hz. This product is 6 mm long, 5.36 mm tall and 6 mm deep. This rf connector has an operating temperature of -65 to 165 °C. It uses the solder termination method.
EDA / CAD Models |