50% Off
Mill-Max1096-3-05-15-00-00-01-0Steckverbinder, Kontakt
Contact PIN Press Fit ST Thru-Hole Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Connector Headers and PCB Receptacles | |
Signal | |
PIN | |
Press Fit | |
Straight | |
-55 | |
125 | |
Bulk | |
20.15 | |
1.83 | |
N/A | |
Through Hole |
This 1096-3-05-15-00-00-01-0 connector contact from Mill-Max Mfg. Corp. is designed to perform within the rated voltage and current specifications to provide a solid connection. It has a straight body orientation. This has a Connector Headers and PCB Receptacles connector. This product comes packaged in bulk, so the parts will be stored loosely. It uses the press fit termination method. This product is 20.15 mm long and 1.83 mm.