Delta Electronics10AE2Spannungsversorgungseingangsmodule
Power Entry Module EMI Filtered M 3 POS 250VAC 10A Fuse/Switch/Voltage Selector ST 1 Port
Compliant | |
EAR99 | |
Unconfirmed | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
This emi filtered 10AE2 plug connector from Delta Electronics will allow power to flow throughout your circuit. This M connector has 3 M contacts. It has a maximum voltage rating of 250 VAC. It has a male type gender. It has a straight body orientation. This connector has a single port. It has an operating frequency of 150K to 30000K Hz. This device has a maximum current rating of 10 A. It uses the solder lug termination method. This product is 67.3 mm long, 29.2 mm tall and 45.97 mm deep.