Delta Electronics10DBAW5Starkstromleitungsfilter
Power Line Filter General Purpose 50Hz/60Hz 10A 250VAC Wire Lead Flange Mount
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Attenuating radio frequencies between an electronic component and an external line has never been easier with this 10DBAW5 power line filter from Delta Electronics. This device has a maximum current rating of 10. It has an operating frequency of 50|60 Hz. The 10DBAW5 power line filter has a wire lead termination style. This product is 30 mm tall.