Delta Electronics10DKAS5Starkstromleitungsfilter
Power Line Filter 50Hz/60Hz 10A 250VAC Threaded Stud Flange Mount
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
This 10DKAS5 power line filter from Delta Electronics comes in a variety of voltage, current and phase configurations as well as several different mounting options. It has an operating frequency of 50|60 Hz. This device has a maximum current rating of 10. The 10DKAS5 power line filter has a threaded stud termination style. This product is 29.5 mm tall.