TE Connectivity10EAH1Spannungsversorgungseingangsmodule
Power Entry Module Filtered M 3 POS 250VACVAC 10A/Contact RA 1 Port Medical
Compliant | |
EAR99 | |
Obsolete | |
10EAH1 | |
Automotive | No |
PPAP | No |
Do you need to attenuate radio frequencies between an electronic component and an external line? Then this 10EAH1 power line filter from TE Connectivity is perfect for you! This device has a maximum current rating of 10. It has an operating frequency of 50|60 Hz. This power line filter has a minimum operating temperature of -10 °C and a maximum of 40 °C. The 10EAH1 power line filter has a faston termination style. This product is 22.86 mm tall.
EDA / CAD Models |