TE Connectivity10EBH1Spannungsversorgungseingangsmodule
Power Entry Module 50Hz/60Hz 10A 250VAC
Compliant | |
EAR99 | |
Obsolete | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Power Entry Module 50Hz/60Hz 10A 250VAC
Compliant | |
EAR99 | |
Obsolete | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |