TE Connectivity10EJT1Spannungsversorgungseingangsmodule
Power Entry Module EMI Filtered M 3 POS 250VACVAC 10A/Contact ST 1 Port
Compliant | |
EAR99 | |
Active | |
8536.69.40.30 | |
Automotive | No |
PPAP | No |
Power your electronic devices with this extremely useful emi filtered 10EJT1 plug connector from TE Connectivity. This M connector has 3 M contacts. It has a male type gender. It has a maximum voltage rating of 250 VAC. It has a straight body orientation. This connector has a single port. This device has a maximum current rating of 10 A. It uses the solder lug termination method. This part has an operating temperature of -10 to 40 °C. This product is 22.2 mm tall.
EDA / CAD Models |