TE Connectivity10EJT8FSpannungsversorgungseingangsmodule
Power Entry Module EMI 50Hz/60Hz 10A 250VAC Wire Lead Panel Mount
Compliant | |
EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
EDA / CAD Models |
Power Entry Module EMI 50Hz/60Hz 10A 250VAC Wire Lead Panel Mount
Compliant | |
EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
EDA / CAD Models |