Meist Gesucht
TE Connectivity10EMC1Starkstromleitungsfilter
Power Line Filter RFI 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount
Compliant | |
EAR99 | |
Obsolete | |
8548.00.00.00 | |
Automotive | No |
PPAP | No |
This 10EMC1 power line filter from TE Connectivity is a module that filters high frequency noises and harmonic energy from a power supply rail in an electric circuit. This device has a maximum current rating of 10. It has an operating frequency of 50|60 Hz. This power line filter has an operating temperature range of -10 °C to 40 °C. The 10EMC1 power line filter has a quick connect termination style. This product is 52.6 mm long, 38.91 mm tall and 97.8 mm deep.
EDA / CAD Models |