Delta Electronics10GEEG3CSpannungsversorgungseingangsmodule
Power Entry Module EMI Filtered M 3 POS 250VAC 10A ST 1 Port
Compliant | |
EAR99 | |
Active | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
Control the power in your application by using this emi filtered 10GEEG3C plug connector from Delta Electronics. This M connector has 3 M contacts. This connector has a single port. It has a straight body orientation. It has a male type gender. It has a maximum voltage rating of 250 VAC. This device has a maximum current rating of 10 A. It has an operating frequency of 150K to 30000K Hz.