Delta Electronics10GEEG3QMSpannungsversorgungseingangsmodule
Power Entry Module Filtered M 3 POS 250VAC 10A ST 1 Port
Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
Deliver power to your circuit's components with this filtered 10GEEG3QM plug connector from Delta Electronics. This M connector has 3 M contacts. This connector has a single port. It has a male type gender. It has a straight body orientation. It has a maximum voltage rating of 250 VAC. It has an operating frequency of 150K Hz. This device has a maximum current rating of 10 A. This product is 52.1 mm long. It uses the solder lug termination method.