Compliant | |
EAR99 | |
Active | |
8543.70.98.60 | |
Automotive | No |
PPAP | No |
Using the filtered 10ME3 plug connector from Delta Electronics is the best way to power your electronic devices. This M connector has 3 M contacts. It has a male type gender. This connector has a single port. It has a right angle body orientation. It has a maximum voltage rating of 250 VAC. It has an operating frequency of 150K to 30000K Hz. This device has a maximum current rating of 10 A. It uses the solder termination method. This product is 25.9 mm tall.