Delta Electronics10TDHG6Starkstromleitungsfilter
Power Line Filter 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Filter high frequency noises and harmonic energy from a power supply rail in your electronic circuit with this 10TDHG6 power line filter from Delta Electronics. It has an operating frequency of 50|60 Hz. This device has a maximum current rating of 10. The 10TDHG6 power line filter has a quick connect termination style. This product is 172.5 mm long, 65 mm tall and 90 mm deep.