Rubycon10TRV5600M16X21.5
Cap Aluminum Lytic 5600uF 10V 20% (16 X 21.5mm) SMD 2A 10000h 105°C
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Aluminum Lytic 5600uF 10V 20% (16 X 21.5mm) SMD 2A 10000h 105°C
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |