TE Connectivity10VK1Starkstromleitungsfilter
Power Line Filter General Purpose RFI 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8544.49.3080 | |
| Automotive | No |
| PPAP | No |
This 10VK1 power line filter from TE Connectivity comes in a variety of voltage, current and phase configurations as well as several different mounting options. This device has a maximum current rating of 10. It has an operating frequency of 50|60 Hz. This power line filter has an operating temperature range of -10 °C to 40 °C. The 10VK1 power line filter has a quick connect termination style. This product is 85.1 mm long, 29.5 mm tall and 71.4 mm deep.
| EDA / CAD Models |
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
