TE Connectivity10VS1Starkstromleitungsfilter
Power Line Filter Multi-Purpose RFI 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount
Compliant | |
EAR99 | |
Active | |
8548.00.00.00 | |
Automotive | No |
PPAP | No |
This 10VS1 power line filter from TE Connectivity suppresses spurious energy from your electronic device that may otherwise escape. It has an operating frequency of 50|60 Hz. This device has a maximum current rating of 10. This power line filter has a minimum operating temperature of -10 °C and a maximum of 40 °C. The 10VS1 power line filter has a quick connect termination style. This product is 52.8 mm long, 38.9 mm tall and 98 mm deep.
EDA / CAD Models |