TE Connectivity10VSK7Spannungsversorgungseingangsmodule
Power Entry Module RFI 50Hz/60Hz 10A 250VAC Quick Connect Thru-Hole
Compliant with Exemption | |
EAR99 | |
Active | |
8548.00.00.00 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |