Meist Gesucht
PRECI-DIP SA110-83-320-41-001101Steckverbinder, Buchsen
Conn DIP Socket SKT 20 POS 2.54mm Solder ST Thru-Hole
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
Never worry about data not going through by using this dip socket 110-83-320-41-001101 connector socket from Precidip. This SKT connector's 20 contacts that are made out of beryllium copper and plated with gold. It has a socket type gender. This is a 2-row connector. It has a maximum voltage rating of 150 VDC|100VAC. Its pitch is 2.54 mm. It has a straight body orientation. 110-83-320-41-001101 is housed in polychlorinated terphenyl. This device has a maximum current rating of 1 A. This connector socket has an operating temperature of -55 to 125 °C. It is insulated with polychlorinated terphenyl. This product is 25.3 mm long, 4.2 mm tall and 10.1 mm deep. It uses the solder termination method.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
