PRECI-DIP SA110-87-316-41-001101Steckverbinder, Buchsen
Conn DIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
DIP Socket | |
SKT | |
16 | |
2 | |
2.54 | |
Solder | |
Straight | |
1 | |
150VDC|100VAC | |
10 | |
-55 | |
125 | |
100 | |
Box | |
20.3 | |
10.1 | |
4.2 | |
Through Hole |
Make a uniform cable adapter by implementing this dip socket 110-87-316-41-001101 connector socket developed by Precidip. This SKT connector's 16 contacts that are made out of beryllium copper and plated with gold. It has a maximum voltage rating of 150 VDC|100VAC. It has a socket type gender. Its pitch is 2.54 mm. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 1 A. 110-87-316-41-001101 is housed in polychlorinated terphenyl. This product is 20.3 mm long, 4.2 mm tall and 10.1 mm deep. It uses the solder termination method. This connector socket has an operating temperature of -55 to 125 °C. It is insulated with polychlorinated terphenyl.