Mill-Max110-91-640-41-001000Steckverbinder, Buchsen
Conn DIP Socket SKT 40 POS 2.54mm Solder ST Thru-Hole Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
This dip socket 110-91-640-41-001000 connector socket from Mill-Max Mfg. Corp. expands your design options by giving you a strong and tight connection for multi-wired cables. This SKT connector's 40 contacts that are made out of beryllium copper alloy and plated with gold over nickel. It has a maximum voltage rating of 150 VDC|100VAC. It has a socket type gender. It has a straight body orientation. Its pitch is 2.54 mm. This is a 2-row connector. 110-91-640-41-001000 is housed in polychlorinated terphenyl. This device has a maximum current rating of 3 A. It is insulated with polychlorinated terphenyl. This product is 50.8 mm long, 4.19 mm tall and 17.7 mm deep. It uses the solder termination method. This connector socket has an operating temperature of -55 to 125 °C.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
