C&K1101M2S4CBE2Schiebeschalter
Switch Slide ON None ON SPDT Extended Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.50.90.50 | |
Automotive | No |
PPAP | No |
The best way to turn on or off your application is by using this 1101M2S4CBE2 slide switch from C&K Components. It has a SPDT configuration. This slide switch has an operating temperature range of -30 °C to 65 °C. The 1101M2S4CBE2 slide switch has a PC pin termination style. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC. This product is 12.7 mm long, 15.14 mm tall and 6.6 mm deep.