Vishay110MT100KPBFBrückengleichrichter
Rectifier Bridge Diode Single 1KV 110A 6-Pin MTK
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungshöhe | 30 |
Verpackungsbreite | 35 |
Verpackungslänge | 94 |
Leiterplatte geändert | 6 |
Lieferantenverpackung | MTK |
6 |
If you want to convert an alternating current input into a direct current, then this 110MT100KPBF full bridge rectifier from Vishay is perfect for you! It is made in a single configuration. This rectifier has a minimum operating temperature of -40 °C and a maximum of 150 °C.