Switchcraft113EPCXSteckverbinder für Audio und Video
Conn Phone Jack F 2 POS Solder ST Thru-Hole 5 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Phone Jack | |
F | |
2 | |
5 | |
Solder | |
Straight | |
15.87 | |
15.87 | |
28.11 | |
Through Hole |
Make your project the best it can be by using this phone jack 113EPCX audio and video connector from Switchcraft. This F connector has 2 F contacts. It has a female type gender. This connector has a single port. It has a straight body orientation. This product is 15.87 mm long, 28.11 mm tall and 15.87 mm deep. Its 5 terminals use the solder termination method.