Switchcraft113EXSteckverbinder für Audio und Video
Conn 1/4" Phone Jack F 2 POS Solder Lug ST Panel Mount 2 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
1/4" Phone Jack | |
F | |
2 | |
2 | |
Solder Lug | |
Straight | |
25 | |
48VDC | |
-55 | |
85 | |
15.9 | |
15.9 | |
34.8 | |
Copper Alloy | |
Gold | |
Thermoplastic | |
Panel Mount |
Make your product's components work properly with the 1/4" phone jack 113EX audio and video connector from Switchcraft. This F connector's 2 contacts that are made out of copper alloy and plated with gold. It has a female type gender. It has a maximum voltage rating of 48 VDC. It has a straight body orientation. This connector has a single port. 113EX is housed in thermoplastic. This device has a maximum current rating of 25 A. This part has a minimum operating temperature of -55 °C and a maximum of 85 °C. Its 2 terminals use the solder lug termination method. This product is 15.9 mm long, 34.8 mm tall and 15.9 mm deep.