PRECI-DIP SA114-87-324-41-117101Steckverbinder, Buchsen

Conn DIP Socket SKT 24 POS 2.54mm Solder ST SMD T/R

Keeping your multi-wired cable connections strong and tight with this dip socket 114-87-324-41-117101 connector socket from Precidip. This SKT connector's 24 contacts that are made out of beryllium copper and plated with gold. It has a socket type gender. Its pitch is 2.54 mm. It has a maximum voltage rating of 150 VDC|100VAC. This is a 2-row connector. It has a straight body orientation. 114-87-324-41-117101 is housed in polychlorinated terphenyl. This device has a maximum current rating of 1 A. This connector socket has an operating temperature of -55 to 125 °C. This product is 30.4 mm long, 2.8 mm tall and 10.1 mm deep. It uses the solder termination method. It is insulated with polychlorinated terphenyl.

A datasheet is only available for this product at this time.