PRECI-DIP SA114-87-632-41-117101Steckverbinder, Buchsen

Conn DIP Socket SKT 32 POS 2.54mm Solder ST SMD T/R

Obtain a strong and tight connection for your multi-wired cables with this dip socket 114-87-632-41-117101 connector socket from Precidip. This SKT connector's 32 contacts that are made out of beryllium copper and plated with gold over nickel. It has a socket type gender. This is a 2-row connector. Its pitch is 2.54 mm. It has a straight body orientation. It has a maximum voltage rating of 150 VDC|100VAC. This device has a maximum current rating of 1 A. 114-87-632-41-117101 is housed in polychlorinated terphenyl. It uses the solder termination method. This connector socket has an operating temperature of -55 to 125 °C. This product is 40.6 mm long, 4.2 mm tall and 17.7 mm deep. It is insulated with polychlorinated terphenyl.

A datasheet is only available for this product at this time.