Mill-Max114-93-318-41-117000Steckverbinder, Buchsen
Conn DIP Socket SKT 18 POS 2.54mm Solder ST SMD Tube
Not Compliant | |
EAR99 | |
Active | |
8536.69.40.51 | |
Automotive | No |
PPAP | No |
This dip socket 114-93-318-41-117000 connector socket from Mill-Max Mfg. Corp. will allow you to interface multiple cables. This SKT connector's 18 contacts that are made out of beryllium copper alloy and plated with gold over nickel. It has a maximum voltage rating of 150 VDC|100VAC. This is a 2-row connector. It has a straight body orientation. It has a socket type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A. 114-93-318-41-117000 is housed in polychlorinated terphenyl. This connector socket has an operating temperature of -55 to 125 °C. It uses the solder termination method. It is insulated with polychlorinated terphenyl. This product is 22.8 mm long, 4.22 mm tall and 10.1 mm deep.