Weidmuller1146850000Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (2 Sides) HDR 8 POS 5.08mm Solder RA Side Entry Thru-Hole Box
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Shrouded Header (2 Sides) | |
HDR | |
8 | |
1 | |
Solder | |
5.08 | |
Right Angle | |
18.5 | |
300V | |
100 | |
-50 | |
100 | |
Box | |
40.44 | |
12 | |
8.43 | |
Through Hole |
EDA / CAD Models |