Weidmuller1147360000Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) M 4 POS 5.08mm Solder ST Top Entry Thru-Hole Box
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Shrouded Header (4 Sides) | |
M | |
4 | |
1 | |
Solder | |
5.08 | |
Straight | |
16 | |
300V | |
-50 | |
120 | |
Box | |
22.08 | |
8.5 | |
12 | |
3.2 | |
Through Hole |
EDA / CAD Models |