Honeywell11SM244Schnappschalter

Switch Snap Action N.O./N.C. SPDT Plunger 5A 250VAC 125VDC 1.39N Screw Mount Solder Lug

Only this 11SM244 snap-action switch from Honeywell can open or close your circuit at the fastest speed. It has a SPDT configuration. This device has a maximum current rating of 5 A @ 250VAC. This snap action switch has an operating temperature range of -55 °C to 125 °C. The 11SM244 snap action switch has a solder lug termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 125@(CSA/UL) VDC. This product is 19.84 mm long, 13.64 mm tall and 6.35 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 200
  • Manufacturer Lead Time:
    5 Wochen
    • Price: 13,7708 €
    1. 200+13,7708 €
    2. 1000+13,0483 €
    3. 5000+12,6044 €