Honeywell11SM703Schnappschalter
Switch Snap Action N.O./N.C. SPDT Plunger 5A 250VAC 30VDC 0.55N Screw Mount Solder Lug
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
N.O./N.C. | |
Plunger | |
SPDT | |
5@30VDC | |
0.05 | |
Screw Mount | |
Solder Lug | |
Straight | |
-53 | |
121 | |
0.55 |
This 11SM703 snap-action switch from Honeywell can be actuated with very little physical force. It has a SPDT configuration. This device has a maximum current rating of 5 A @ 30VDC. This snap action switch has an operating temperature range of -53 °C to 121 °C. The 11SM703 snap action switch has a solder lug termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 19.84 mm long, 13.64 mm tall and 6.35 mm deep.