C&K11TL404Schalter für Sicherheitsverriegelung
Switch Safety Interlock N.O./N.C. SPDT Plunger 15A 250VAC 250VDC 372.85VA Screw Mount Quick Connect
Supplier Unconfirmed | |
EAR99 | |
Active | |
11TL404 | |
Automotive | No |
PPAP | No |
The best way to add safety measures to your device is by using this door interlock 11TL404 safety interlock switch from C&K Components. 11TL404 is housed in thermoplastic|general purpose phenolic. It has a SPDT configuration. This device has a maximum current rating of 15 A @ 250VAC. This safety interlock has a minimum operating temperature of -55 °C and a maximum of 150 °C. The 11TL404 safety interlock has a quick connect termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 250 VDC.