Honeywell11TS15-2Kippschalter
Switch Toggle OFF ON SPST Round Lever Screw 20A 277VAC 559.27VA Panel Mount with Threads
Compliant | |
EAR99 | |
LTB | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
General Purpose | |
Round Lever | |
SPST | |
OFF ON | |
Threaded | |
20@125VAC | |
559.27@(CSA/UL) | |
16.51 | |
Panel Mount with Threads | |
Screw | |
2 | |
Actuator/Panel | |
Actuator/Panel | |
Straight | |
-54 | |
71 | |
15/32-32 | |
28.58 | |
11.94 | |
16.51 | |
28.58 | |
16.51 | |
55.83 |
This general purpose 11TS15-2 toggle switch from Honeywell is the best at minimizing lag between switches in your design. It has a SPST configuration. This device has a maximum current rating of 20 A @ 125VAC. This toggle switch has a minimum operating temperature of -54 °C and a maximum of 71 °C. The 11TS15-2 toggle switch has a screw termination style. This product is 28.58 mm long, 55.83 mm tall and 16.51 mm deep. The maximum AC voltage rating is 277 VAC.