Molex1200710038Steckverbinder, rund
Conn Circular PIN 4 POS ST Cable Mount 4 Terminal 1 Port Micro-Change®
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
This input/output micro-c 1200710038 connector from Molex is perfect for making a solid connection between your cylindrical cable housing. This male connector's 4 contacts that are made out of copper alloy and plated with silver. It has a plug type gender. It has a straight body orientation. This device has a maximum current rating of 4 A/contact. This product is 53.74 mm long with a diameter of 20.17 mm. This circular connector has an operating temperature of -25 to 90 °C.