Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
M12 Circular | |
Micro-Change® | |
PL | |
Cable Mount | |
Straight | |
1 | |
5 | |
PIN | |
18 | |
No | |
Brass | |
Silver | |
4/Contact | |
30VAC|36VDC | |
29 | |
-25 | |
90 | |
IP67 | |
20 | |
60 |
Use only the best m12 circular 1200710047 connector from Molex to create a solid connection for your cylindrical cable housing. It has a straight body orientation. This PL connector's 5 contacts that are made out of brass and plated with silver. It has a plug type gender. This device has a maximum current rating of 4 A/contact. This circular connector has an operating temperature of -25 to 90 °C. This product is 60 mm long with a diameter of 20 mm.