C&K1201M2S4V3BE2Schiebeschalter
Switch Slide ON None ON DPDT Top Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.50.90.50 | |
Automotive | No |
PPAP | No |
This 1201M2S4V3BE2 slide switch from C&K Components is the best way to turn your circuit on or off. It has a DPDT configuration. This slide switch has a minimum operating temperature of -30 °C and a maximum of 65 °C. The 1201M2S4V3BE2 slide switch has a PC pin termination style. This product is 16.11 mm long, 17.04 mm tall and 12.5 mm deep. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC.