ITT Corporation120220-0161Steckverbinderleisten und Leiterplattenbuchsen

Conn Board to Board M 1 POS Solder ST SMD T/R

Use this board to board 120220-0161 header connector from ITT where IDC ribbon cables are used. This M connector's a single contact that is made out of beryllium copper and plated with gold over nickel. It has a straight body orientation. It has a male type gender. This is a 1-row connector. This device has a maximum current rating of 3 A. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This connector has an operating temperature of -40 to 85 °C. This product is 4.87 mm long, 2.5 mm tall and 1.02 mm deep. It uses the solder termination method.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 72000
  • Manufacturer Lead Time:
    22 Wochen
    Country Of origin:
    China
    • Price: 0,1396 €
    1. 72000+0,1396 €