ITT Corporation120220-0210Steckverbinderleisten und Leiterplattenbuchsen
Conn Board to Board M 1 POS Solder ST SMD T/R
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Board to Board | |
M | |
1 | |
1 | |
Solder | |
Straight | |
3 | |
20 | |
-40 | |
85 | |
3000 | |
Tape and Reel | |
7.23 | |
3.48 | |
1 | |
1.3 | |
Contact Plating Thickness | 0.003 |
Surface Mount |
Easily mount this board to board 120220-0210 header connector from ITT onto your PCB project to support a variety of physical configuration options. This M connector's a single contact that is made out of beryllium copper and plated with gold over nickel. It has a male type gender. It has a straight body orientation. This is a 1-row connector. This device has a maximum current rating of 3 A. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This connector has an operating temperature of -40 to 85 °C. This product is 3.48 mm long, 1.3 mm tall and 1 mm deep. It uses the solder termination method.