TE Connectivity120957-1Steckverbinder, Mutterplatine
Conn Backplane HDR 7 POS 3mm Press Fit RA Thru-Hole Box
Compliant | |
EAR99 | |
Active | |
8536.69.80.00 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
This specially engineered 120957-1 power connector from TE Connectivity is designed for various high voltage and current supplies. This PL connector's 7 contacts that are made out of copper alloy and plated with gold over nickel. It has a plug type gender. This connector has a single port. Its pitch is 3 mm. It has a right angle body orientation. 120957-1 is housed in polyester. Its 7 terminals use the press fit termination method. This product is 24 mm long, 9.7 mm tall and 22.34 mm deep.
EDA / CAD Models |