TE Connectivity120957-2Steckverbinder, Mutterplatine
Conn Backplane HDR 7Power POS 3mm Press Fit RA Thru-Hole Box
Compliant | |
EAR99 | |
Active | |
8536.69.80.00 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
This robust 120957-2 power connector from TE Connectivity easily retains normal operation in harsh and stressful environments. This PL connector's 7 contacts that are made out of copper alloy and plated with gold over nickel. It has a right angle body orientation. It has a plug type gender. This connector has a single port. Its pitch is 2 mm. 120957-2 is housed in polyester. This device has a maximum current rating of 16 A/contact. Its 7 terminals use the solder termination method. This product is 22.34 mm long, 9.7 mm tall and 24 mm deep. This power connector has an operating temperature range of -20 °C to 105 °C.
EDA / CAD Models |