Mill-Max1210-0-05-80-00-00-01-0Steckverbinder, Kontakt
Contact PIN Wire Wrap ST Thru-Hole Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Connector Headers and PCB Receptacles | |
Signal | |
PIN | |
Wire Wrap | |
Straight | |
-55 | |
125 | |
Bulk | |
9.66 | |
1.57 | |
N/A | |
Through Hole |
Look no further! This 1210-0-05-80-00-00-01-0 connector contact from Mill-Max Mfg. Corp. will form a strong bind between your wire and the connection! It has a straight body orientation. This has a Connector Headers and PCB Receptacles connector. This product comes packaged in bulk, so the parts will be stored loosely. It uses the wire wrap termination method. This product is 9.66 mm long and 1.57 mm.