API Delevan1210-103JInduktionsspule, Oberflächenmontage
Inductor RF Unshielded Wirewound 10uH 5% 7.9MHz 30Q-Factor Ferrite 0.297A 2.1Ohm DCR 1210 T/R
Not Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
RF | |
Wirewound | |
Unshielded | |
Ferrite | |
10u | |
5% | |
7.9M | |
0.297 | |
2.1 | |
30 | |
7.9M | |
30M | |
2 | |
1210 | |
-55 | |
125 | |
Tape and Reel | |
N/R | |
Surface Mount | |
3.51 | |
2.67 | |
2.57 |
EDA / CAD Models |