ITT Corporation121668-0034Steckverbinderzubehör
Connector Accessories Wire Filler Straight White
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
If you were planning on completing a total connector assembly then you'll definitely need this wire filler 121668-0034 connector accessory from ITT. It has a straight body orientation. This part has an operating temperature of -40 to 125 °C. This product is 6.5 mm long with a diameter of 5.7 mm.