CONEC122A10949XSteckverbinder, Mutterplatine
Conn DIN 41612 F 32 POS 5.08mm Solder ST Thru-Hole
Compliant | |
EAR99 | |
Obsolete | |
8536.69.40.30 | |
Automotive | No |
PPAP | No |
Think of Conec's din 41612 122A10949X backplane connector the next time you need to connect several printed circuit boards together to form a computer system. This F connector has 32 F contacts. It has a female type gender. It has a straight body orientation. This is a 2-row connector. Its pitch is 5.08 mm. This product is 95 mm long and 10.6 mm. It uses the solder termination method.