Mill-Max123-13-316-41-001000Steckverbinder, Buchsen
Conn DIP Socket SKT 16 POS 2.54mm Wire Wrap ST Thru-Hole Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
Cleanly adapt wires together by using this dip socket 123-13-316-41-001000 connector socket manufactured from Mill-Max Mfg. Corp. This SKT connector's 16 contacts that are made out of beryllium copper and plated with gold over nickel. It has a straight body orientation. It has a socket type gender. It has a maximum voltage rating of 150 VDC|100VAC. This is a 2-row connector. Its pitch is 2.54 mm. 123-13-316-41-001000 is housed in polychlorinated terphenyl. This device has a maximum current rating of 3 A. It uses the wire wrap termination method. This connector socket has an operating temperature of -55 to 125 °C. This product is 20.32 mm long, 4.9 mm tall and 10.16 mm deep. It is insulated with polychlorinated terphenyl.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
