PRECI-DIP SA123-87-320-41-001101Steckverbinder, Buchsen
Conn DIP Socket SKT 20 POS 2.54mm Wire Wrap ST Thru-Hole Box
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
DIP Socket | |
SKT | |
20 | |
2 | |
2.54 | |
Wire Wrap | |
Straight | |
1 | |
150VDC|100VAC | |
10 | |
-55 | |
125 | |
100 | |
Box | |
25.3 | |
10.1 | |
4.9 | |
Through Hole |
Never worry about your multiple wire connection becoming undone by using this dip socket 123-87-320-41-001101 connector socket from Precidip. This SKT connector's 20 contacts that are made out of beryllium copper and plated with gold. It has a straight body orientation. This is a 2-row connector. It has a socket type gender. It has a maximum voltage rating of 150 VDC|100VAC. Its pitch is 2.54 mm. 123-87-320-41-001101 is housed in polychlorinated terphenyl. This device has a maximum current rating of 1 A. This connector socket has an operating temperature of -55 to 125 °C. It uses the wire wrap termination method. This product is 25.3 mm long, 4.9 mm tall and 10.1 mm deep. It is insulated with polychlorinated terphenyl.