Mill-Max123-93-320-41-001000Steckverbinder, Buchsen
Conn DIP Socket SKT 20 POS 2.54mm Wire Wrap ST Thru-Hole Tube
Not Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Keep a strong and tight connection for multi-wired circuits with this dip socket 123-93-320-41-001000 connector socket from Mill-Max Mfg. Corp.. This SKT connector's 20 contacts that are made out of beryllium copper and plated with gold over nickel. It has a maximum voltage rating of 150 VDC. This is a 2-row connector. Its pitch is 2.54 mm. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 3 A. 123-93-320-41-001000 is housed in polychlorinated terphenyl. It is insulated with polychlorinated terphenyl. This connector socket has an operating temperature of -55 to 125 °C. This product is 25.4 mm long, 4.9 mm tall and 10.16 mm deep. It uses the wire wrap termination method.