TE Connectivity1241152-3Steckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 3 POS 2.54mm Solder ST Top Entry SMD Reel
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Safety is an important concern when designing electronic devices. TE Connectivity's socket strip 1241152-3 header connector helps protect your equipment from accidental shortages. This RCP connector's 3 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a maximum voltage rating of 250 VAC. It has a receptacle type gender. It has a straight body orientation. This is a 1-row connector. This device has a maximum current rating of 3 A/contact. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It uses the solder termination method. This connector has an operating temperature of -65 to 125 °C. This product is 5.15 mm deep. 1241152-3 is housed in gray liquid crystal polymer.
EDA / CAD Models |